Renesas HIP2101IB

100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs
$ 2.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP2101IB.

IHS

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

Intersil

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIP2101IB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 4.097
$ 4.097
Stock
353,431
858,544
858,544
Authorized Distributors
1
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
2 A
2 A
2 A
Rise Time
600 ns
600 ns
600 ns
Fall Time
600 ns
10 ns
10 ns
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
14 V
14 V
14 V
Max Power Dissipation
1.3 W
550 mW
550 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-06-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

MicrochipMIC4101YM
MOSFET and Power Driver 2A 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube
100V/2A Half Bridge Driver, Pb Free, 8LD SOIC, CMOS Inputs
Renesas Electronics 8Pin gate driver module, 100VPower, SOICencapsulation
100V, 2A Peak, High Frequency Half-Bridge Drivers | IC DVR HALF-BRDGE HI FREQ 8SOIC
MicrochipMIC4100YM
Gate Drivers 100V HalfBridge MOSFET Driver 2A SOURCE/SINK CURRENT CMOS INPUT
Analog DevicesMAX5063CASA+
Driver 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC EP Tube

Descriptions

Descriptions of Renesas HIP2101IB provided by its distributors.

100V/2A Peak High-Frequency Half Bridge Driver with TTL Logic Inputs
Half Bridge MOSFET 2A 9V~14V 2A SOIC-8 Gate Drive ICs ROHS
Non-Inverting MOSFET, N-Channel, 9V/14V/2.2V, 800mV, 2A, SOIC-8, SMD, 1.5mm H
MOSFET Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Current:2A; Power Dissipation, Pd:1.3W; Supply Voltage Min:9V; Supply Voltage Max:14V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M