Renesas HI5731BIPZ

DAC 1-CH R-2R/Current Steering 12-bit 28-Pin PDIP
$ 34.963
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI5731BIPZ.

IHS

Datasheet18 pages27 years ago
Datasheet18 pages27 years ago

Intersil

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI5731BIPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 34.963
$ 31.475
Stock
169,794
209,113
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
28
28
Number of Bits
12
12
Settling Time
20 ns
20 ns
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Texas InstrumentsDAC7625P
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Texas InstrumentsDAC813JP
PARALLEL WORD INPUT LOADING 4.5 us SETTLING TIME 12-BIT DAC PDIP28
Texas InstrumentsDAC7624PB
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PDIP -40 to 85
Analog DevicesDAC8412EPZ
QUAD PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PDIP28
Analog DevicesDAC8413FPZ
Digital to Analog Converter 4 Channel Rail to Rail 12-Bit 28-Pin Plastic Dip W
Analog DevicesDAC8412FPZ
Digital to Analog Converter 4 Channel Rail to Rail 12-Bit 28-Pin Plastic Dip W

Descriptions

Descriptions of Renesas HI5731BIPZ provided by its distributors.

DAC 1-CH R-2R/Current Steering 12-bit 28-Pin PDIP
12-BIT, 100 MSPS, HIGH SPEED D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDIP28
5V 100Msps 12bit 12 Parallel ±5V Segmented DAC,R-2R PDIP-28 Through hole mounting
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:20ns; Update Rate:100MSPS; No. of DACs:1; Data Interface:Parallel, CMOS / TTL; Output Type:Current; Supply Voltage Min:-5.2V; Supply Voltage Max:5V; Package/Case:28-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M