Analog Devices DAC8413FPZ

Digital to Analog Converter 4 Channel Rail to Rail 12-Bit 28-Pin Plastic Dip W
$ 93.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8413FPZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-50.34%

CAD Models

Download Analog Devices DAC8413FPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.23
$ 45.5
Stock
256,025
112,693
Authorized Distributors
4
1
Case/Package
PDIP
DIP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDAC8412FPZ
Digital to Analog Converter 4 Channel Rail to Rail 12-Bit 28-Pin Plastic Dip W
Analog DevicesDAC8412EPZ
QUAD PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PDIP28
Analog DevicesDAC8413EPZ
QUAD PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PDIP28

Descriptions

Descriptions of Analog Devices DAC8413FPZ provided by its distributors.

Digital to Analog Converter 4 Channel Rail to Rail 12-Bit 28-Pin Plastic Dip W
D/A Converter, 4 Func, Parallel, Word Input Loading, 10us Settling Time, PDIP28
Quad, 12-Bit DAC Voltage Output with Readback
5V~15V,-15V 12bit 4 12 Parallel 5V R-2R PDIP-28 Through hole mounting 4.95mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8413FPZ.