Analog Devices AD7575JR

ADC Single SAR 8-bit Parallel 18-Pin SOIC
$ 7.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7575JR.

Arrow Electronics

Datasheet12 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7575JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.52
$ 8.07
Stock
133,451
120,358
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
18
18
Number of Bits
8
8
Sampling Rate
-
50 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5 V

Related Parts

Analog DevicesAD7575JRZ
IC ADC 8BIT SAR 18SOIC / 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC
Texas InstrumentsADC0834CCWM/NOPB
IC ADC 8BIT SAR 14SOIC / 8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC
Texas InstrumentsTLC1541CDW
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC -40 to 85
Texas InstrumentsTLC1541IDW
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-SOIC
Analog DevicesAD7822BRZ-REEL7
IC ADC 8BIT PIPELINED 20SOIC / 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SOIC
Analog DevicesAD7822BRZ-REEL
1-Channel Single ADC Semiflash 2Msps 8-bit Parallel 20-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices AD7575JR provided by its distributors.

ADC Single SAR 8-bit Parallel 18-Pin SOIC
IC ADC 8BIT LC2MOS W/HOLD 18SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated