Analog Devices AD7575JRZ

IC ADC 8BIT SAR 18SOIC / 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC
$ 8.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7575JRZ.

Upverter

Datasheet12 pages28 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7575JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.07
$ 7.52
Stock
120,358
133,451
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
18
18
Number of Bits
8
8
Sampling Rate
50 ksps
-
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5 V
5.25 V

Related Parts

Texas InstrumentsTLC541IDWR
8-Bit, 40 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-SOIC
Texas InstrumentsTLC1543IDW
Analog to Digital Converter Single SAR 38KSPS 10-Bit Serial 20-Pin SOIC
Texas InstrumentsTLC1543CDWR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD7575JRZ provided by its distributors.

IC ADC 8BIT SAR 18SOIC / 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC
Single Channel Single ADC SAR 8-bit Parallel 18-Pin SOIC Tube
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO18
The AD7575 is a high speed 8-bit ADC with a built-in track/hold function. The successive approximation conversion technique is used to achieve a fast conversion time of 5 µs, while the built-in track/hold allows full-scale signals up to 50 kHz (386 µV/ms slew rate) to be digitized. The AD7575 requires only a single +5 V supply and a low cost, 1.23 V bandgap reference in order to convert an input signal range of 0 to 2 VREF. The AD7575 is designed for easy interfacing to all popular 8-bit microprocessors using standard microprocessor control signals (CS and RD) to control starting of the conversion and reading of the data. The interface logic allows the AD7575 to be easily configured as a memory mapped device, and the part can be interfaced as SLOW-MEMORY or ROM. All data outputs of the AD7575 are latched and three-state buffered to allow direct connection to a microprocessor data bus or I/O port. The AD7575 is fabricated in an advanced, all ion-implanted high speed Linear Compatible CMOS (LC2 MOS) process and is available in a small, 0.3" wide, 18-pin DIP or in 20-terminal surface mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated