Intersil HI1-0201HS-4

Quad 1-CHANNEL Sgl Pole Sgl Throw Switch CDIP16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil HI1-0201HS-4.

IHS

Datasheet12 pages25 years ago
Datasheet11 pages0 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Intersil HI1-0201HS-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intersil HI1-0201HS-4 provided by its distributors.

QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH CDIP16
SPST, 4 Func, 1 Channel, CMOS, CDIP16
Analog Switch / Multiplexer (Mux) IC; An
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:SPST; Voltage Supply Source:Dual; On State Resistance Max:30ohm; Supply Voltage Max:15V; Package/Case:16-CDIP; No. of Pins:16; Operating Temperature Range:-25°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI10201HS4