Intersil EL4584CSZ

PLL Clock Generator Single Up to 36MHz 16-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil EL4584CSZ.

IHS

Datasheet15 pages23 years ago

Newark

DigiKey

CAD Models

Download Intersil EL4584CSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-08-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-09-19
LTD Date2016-03-19

Descriptions

Descriptions of Intersil EL4584CSZ provided by its distributors.

PLL Clock Generator Single Up to 36MHz 16-Pin SOIC
36MHz, VIDEO CLOCK GENERATOR, PDSO16, 0.150 INCH, SO-16
Video Clock Generator, 36MHz, CMOS, PDSO16
DUAL Active GULL WING INDUSTRIAL (Type) IC 2002 -40C 9.91mm 4mA
Phase Lock Loop (PLL) IC; PLL Type:Clock Generation; Supply Current:2mA; Frequency Max:36MHz; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Bandwidth:36MHz; Frequency:36MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY