Renesas EL4332CSZ

Not Qualified INDUSTRIAL GULL WING RoHS Compliant Video Amp 300000kHz +-5V 60mA 9.906mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL4332CSZ.

IHS

Datasheet15 pages23 years ago
Datasheet15 pages23 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-11-05
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2009-04-03
LTD Date2009-10-03

Descriptions

Descriptions of Renesas EL4332CSZ provided by its distributors.

Not Qualified INDUSTRIAL GULL WING RoHS Compliant Video Amp 300000kHz +-5V 60mA 9.906mm
IC MUX AMP TRPL 300MHZ 16-SOIC
ANLG MUX TRIPLE 2:1 7V/12V 16SOIC
3 CHANNEL VIDEO AMPLIFIER PDSO16
Video IC; No. of Amplifiers:1; Gain Bandwidth -3db:300MHz; Slew Rate:650V/µs; Output Current Max:40mA; Supply Voltage Max:5V; Package/Case:16-SOIC; No. of Pins:16; Bandwidth Max:300MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC MULTIPLEXER AMP, 300MHZ, H SPEED; Multiplexer Type, Analogue:2:1; Multiplexers, No. of:3; Voltage, Supply Source:Dual; Interface Type:TTL/CMOS-Logic Compatible; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:SOIC; Pins, No. of:16; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:4332; Channels, No. of:3; Resistance, Rds On:30kohm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL4332CSZ.