Renesas EL2227CS

Operational Amplifier, 2 Func, 3000uV Offset-Max, 90000MHz Band Width, BIFET, PDSO8
$ 5.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL2227CS.

IHS

Datasheet14 pages23 years ago
Datasheet2 pages24 years ago

Augswan

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas EL2227CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.75
$ 4.788
$ 4.788
Stock
186,929
118,088
118,088
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
137 MHz
137 MHz
137 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
14 V
14 V
14 V
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2001-06-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
Analog DevicesLT6201IS8#PBF
Op Amp Dual Low Noise Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp
NE5517 Series 44 V 2 MHz Dual Operational Transconductance Amplifier - SOIC-16
onsemiNE5517DG
SP Amp Transconductance Amplifier Dual ±22V/44V 16-Pin SOIC Tube
Texas InstrumentsLM13700M/NOPB
Texas Instruments LM13700M/NOPB Op-amp buffer amplifier Linear ICs operational

Descriptions

Descriptions of Renesas EL2227CS provided by its distributors.

Operational Amplifier, 2 Func, 3000uV Offset-Max, 90000MHz Band Width, BIFET, PDSO8
Op Amp Dual Low Noise Amplifier ±12V/24V 8-Pin SOIC
Op Amp, 4.8mA (x2 Ch), 50V/μs, 1.9nV/rtHz, 137MHz, 60dB, Shutdown, 180mA, ±12V, 24V, 200μV, 3.4μA, 115MHz, Voltage Feedback, SOIC-8, SMD, 1.5mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:115MHz; Slew Rate:45V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:12V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M