Renesas CS82C54-12

Programmable Timer Single 28-Pin PLCC
$ 17.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CS82C54-12.

IHS

Datasheet23 pages30 years ago
Datasheet23 pages30 years ago
Datasheet18 pages0 years ago
Datasheet17 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas CS82C54-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.76
$ 41.403
Stock
286,123
167,820
Authorized Distributors
1
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Quiescent Current
-
-
Low Level Output Current
2.5 mA
2.5 mA
Frequency
12 MHz
12 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

PERIPH PRG-CNTR 5V 10MHZ 28PLCC IND (TAPE&REEL), TAPE AND REEL PACKING, 28/32 LD
RenesasIS82C54-10
Programmable Timer Single 28-Pin PLCC
RenesasCS82C54Z
82C54 Series 5.5 V 10 mA 8 MHz CMOS Programmable Interval Timer - PLCC-28
RenesasCS82C54
CMOS PROGRAMMABLE INTERVAL TIMER Programmable Timer, 3 Timer(s), CMOS, PQCC28
RenesasIS82C5496
CMOS Programmable Interval Timer

Descriptions

Descriptions of Renesas CS82C54-12 provided by its distributors.

Programmable Timer Single 28-Pin PLCC
CMOS PROGRAMMABLE INTERVAL TIMER
IC OSC PROG TIMER 12MHZ 28PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS82C5412