Renesas CS82C54-12Z

Ic, timer, cmos, ldcc, 28Pin, plastic Rohs Compliant: Yes |Renesas CS82C54-12Z
$ 41.403
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CS82C54-12Z.

IHS

Datasheet23 pages30 years ago
Datasheet23 pages30 years ago

Integrated Device Technology

Renesas

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-5.18%

CAD Models

Download Renesas CS82C54-12Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 41.403
$ 17.76
Stock
167,820
286,123
Authorized Distributors
2
1
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Flash Memory Size
-
-
RAM Size
-
-
Interface
-
-
Number of I/Os
-
-
Peripherals
-
-
Case/Package
PLCC
PLCC
Number of Pins
28
28
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsDP8573AVX/NOPB
Real-time clock (RTC) 28-PLCC -40 to 85
Analog DevicesDS12885QN+
DS12885 Series 5.5V Parallel Surface Mount Real Time Clock - PLCC-28
Analog DevicesDS12885Q+
RTC, HH:MM:SS (12/24h), 912bit, 4.5V-5.5V, Parallel, YY-MM-DD-dd, PLCC-28, SMD
Analog DevicesDS1685Q-5+T&R
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS
Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of Renesas CS82C54-12Z provided by its distributors.

Ic,timer,cmos,ldcc,28Pin,plastic Rohs Compliant: Yes |Renesas CS82C54-12Z
Timers Support Products W/ANNEAL PERIPH PRG- CNTR 5V 5MHZ
Surface Mount 28-LCC (J-Lead) Active S-PQCC-J28 programmable oscillator 11.505mm 12MHz 10mA 3 (168Hours)
PLCC-28(11.5x11.5) Timers / Clock Oscillators ROHS
Programmable Timer, 3 Timer(s), CMOS, PQCC28
IC DESERIALZR RANDOM LOCK 28SSOP
IC OSC PROG TIMER 12MHZ 28-LCC
Programmable Timer Single 28-Pin PLCC
IC TIMER PROGR 5V 12.5MHZ 28PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M