International Rectifier IR2135J

J BEND RoHS Compliant Discontinued Tin/Lead (Sn/Pb) IC Gate Driver 16.5862mm 15V 0.5A 0.95mus
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IR2135J.

IHS

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

SHENGYU ELECTRONICS

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2010-02-28
LTD Date2010-08-31

Descriptions

Descriptions of International Rectifier IR2135J provided by its distributors.

J BEND RoHS Compliant Discontinued Tin/Lead (Sn/Pb) IC Gate Driver 16.5862mm 15V 0.5A 0.95mus
3 Phase Driver, Separate High and Low Side Inputs, 200ns Deadtime
J BEND Non-RoHS Compliant Obsolete 8542.39.00.01 IC Gate Driver 4.57mm 0.8V 2.2V 250mA 500mA 125C TJ
Half Bridge Based IGBT/MOSFET Driver, 0.5A, BICMOS, PQCC32
3-PHASE BRIDGE DRIVER | IC DRIVER BRIDGE 3-PHASE 44-PLCC
IC GATE DRVR HALF-BRIDGE 44PLCC
MOSFET/IGBT DRIVER, 2135, PLCC44; Driver IC type:Power; Case style:PLCC; Temperature, operating range:-40°C to +125°C; Base number:2135; IC Generic number:2135; Logic function number:2135; Pins, No. of:44; Temp, op. max:125°C; Temp, op. min:-40°C; Termination Type:SMD; Voltage, offset:600V; Voltage, output max:20V; Voltage, output min:10V; Current, output sink min:420A; Current, output source min:200mA; Logic IC function:3 Phase Bridge; Time, t off:700ns; Time, t on:700ns

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.