International Rectifier IR2133J

J BEND RoHS Compliant Discontinued Tin/Lead (Sn/Pb) IC Gate Driver 16.5862mm 15V 0.5A 0.95μs
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IR2133J.

IHS

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of International Rectifier IR2133J provided by its distributors.

J BEND RoHS Compliant Discontinued Tin/Lead (Sn/Pb) IC Gate Driver 16.5862mm 15V 0.5A 0.95μs
3 Phase Driver, Separate High and Low Side Inputs, 200ns Deadtime
Half Bridge Based IGBT/MOSFET Driver, 0.5A, BICMOS, PQCC32
MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 44-Pin PLCC
3-PHASE BRIDGE DRIVER | IC DRIVER BRIDGE 3-PHASE 44-PLCC
IC GATE DRVR HALF-BRIDGE 44PLCC
MOSFET Driver IC; Device Type:Bridge; No. of Outputs:6; Output Voltage:620V; Output Current:500mA; Power Dissipation, Pd:2W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44 ;RoHS Compliant: No

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.