MOSFET/IGBT DRIVER, 2118, SOIC8; Driver IC Type:Power; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2118; IC Generic Number:2118; Logic Function Number:2118; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Offset:600V; Voltage, Output Max:20V; Voltage, Output Min:10V; Logic IC Function:High Side; Min Output Sink Current:420mA; Min Output Source Current:200mA; Time, t Off:105ns; Time, t On:125ns
International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names: