International Rectifier AUIPS1011R

Automotive Q100 Intelligent Power Switch 1 Channel Low Side Driver in a D-Pak Package
$ 1.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier AUIPS1011R.

IHS

Datasheet16 pages11 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download International Rectifier AUIPS1011R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-01-15
LTD Date2018-07-15

Descriptions

Descriptions of International Rectifier AUIPS1011R provided by its distributors.

Automotive Q100 Intelligent Power Switch 1 Channel Low Side Driver in a D-Pak Package
Power Switch Lo Side 1-OUT 6A 0.01Ohm Automotive 3-Pin(2+Tab) DPAK Tube
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2
Tube AUIPS1011R Current Limiting (Fixed) Over Temperature SOURCE SINK power distribution switch 6.54mm 6V 700μs 6A
Intelligent Power Switch AutoQ100 DPAK
AUIPS1011 - HITFET, AUTOMOTIVE S
IC PWR SWITCH N-CHANNEL 1:1 DPAK
The AUIPS1011(S)(R) is a three terminal Intelligent Power Switch (IPS) that features a low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. This device offers protections and the high reliability required in harsh environments. The switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165C or when the drain current reaches 85A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations. | Benefits: Short-circuit protection; Over-temperature protection; 12V application; Slow and fast devices; Active clamp; Low current and logic level input; ESD protection; Optimized Turn On/Off for EMI; Diagnostic on the input current | Target Applications: PTC Heater

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIPS1011R
  • SP001513280