International Rectifier 90SQ035

Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 35V V(RRM), Silicon, DO-204AR
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier 90SQ035.

IHS

Datasheet5 pages20 years ago

element14

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1989-07-01

Descriptions

Descriptions of International Rectifier 90SQ035 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 35V V(RRM), Silicon, DO-204AR
Diode Schottky 35V 9A 2-Pin DO-204AR Box
SCHOTTKY RECTIFIER, 9A 35V DO-204AR; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:35V; Forward Current If(AV):9A; Forward Voltage VF Max:480mV; Forward Surge Current Ifsm Max:2.15kA
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:35V; Package/Case:DO-204AR; Current Rating:9A; Forward Current:9A; Forward Voltage:0.48V; Leaded Process Compatible:No; Leakage Current:1.75mA; Operating Temp. Max:150°C ;RoHS Compliant: No

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.