International Rectifier 8EWS08SPBF

Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA
$ 2.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier 8EWS08SPBF.

IHS

Datasheet7 pages20 years ago

element14

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80

Descriptions

Descriptions of International Rectifier 8EWS08SPBF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA
Diode Switching 800V 8A 3-Pin(2+Tab) DPAK
Standard Recovery Rectifier; Repetitive Reverse Voltage Max, Vrrm:800V; Forward Current, If(AV):10A; Forward Surge Current Max, Ifsm:175A; Forward Voltage Max, VF:1.1V; Package/Case:D-PAK; Current Rating:8A; Forward Current:8A ;RoHS Compliant: Yes
DIODE, STANDARD, 8A, 800V; Diode Type:Standard Recovery; Voltage, Vrrm:800V; Current, If AV:8A; Current, Ifsm:200A; Voltage, Vf Max:1.1V; Temperature, Tj Max:150°C; Termination Type:SMD; Operating Temperature Range:-40°C to +150°C; Case Style:D-PAK; No. of Pins:2; Alternate Case Style:TO-252; Current, Ifs Max:200A; Forward Current:5A; Forward Voltage:1V

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.