Intermatic WP2000

Flexi-guard Outlet Post, Green With Gfci, Duplex, Toggle/rnd Inserts, Sgl Gang
$ 53.33

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WP200001Bulk
14h

Descriptions

Descriptions of Intermatic WP2000 provided by its distributors.

FLEXI-GUARD OUTLET POST, GREEN WITH GFCI, DUPLEX, TOGGLE/RND INSERTS, SGL GANG
INTERMATIC WP2000 Outlet Post, 8.17"L, 6.64"W, 9.43"D. More details: Outlet Post, Number of Gangs 1, Number of Inlets 3, Length 8.17 In., Width 6.64 In., Depth 9.43 In., Hub Size 1 In., Color Green, Capacity 22.4 cu. in, Description/Special Features Flexible Guard Outlet Post, Includes adapters for 3/4 In. and 1/2 In. PVC Conduit, Material PVC, Standards CSA

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated