Intermatic UWZ48E-24U

INTERMATIC UWZ48E-24U Hour Meter, 24VAC, 60 Hz, Plastic, Square
$ 74.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic UWZ48E-24U.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Intermatic UWZ48E-24U provided by its distributors.

INTERMATIC UWZ48E-24U Hour Meter,24VAC,60 Hz,Plastic,Square
AC Hour Meters Flush Mount, Combo
Flush mounted with bracket, the UWZ48E unit fits into a 1.79" x 1.79" (45.5 x 45.5 mm) cutout. The thickness of the panel for flush mounting can be up to .35" (9 mm). The unit is secured in position by a plastic slip-on retaining bracket. The unit also fits square or round openings for 72 mm with optional 72 mm bezel.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWZ48E24U