INTERMATIC T104R201 Electromechanical Timer, Swim Pool. More details: Electromechanical Water Heater Timer, Timing/Heater Circuit Center, Number of Poles 2, Contact Form DPST-NO, Voltage 208 to 277VAC, Amps 40, Contact HP @ 120V 5, Day Skipper No, Enclosure Type Steel, Finish Beige, NEMA Rating 3R, Min. Time Setting 1 hr., Max. Time Setting 23 hr., Max. On/Off Cycles 12, Length (In.) 9 3/8, Width (In.) 5 1/2, Depth (In.) 3 5/8, G2238957, Description/Special Features Manual Override, Mount Hole Wall