Intermatic ML600TWSN

INTERMATIC ML600TWSN Power Pack, 600W. More details: Power Pack, Input Voltage 120VAC, Output Voltage 12VAC, Max....

Submit Request for Quote

Unfortunately we do not know of any distributors for ML600TWSN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Intermatic ML600TWSN provided by its distributors.

INTERMATIC ML600TWSN Power Pack, 600W. More details: Power Pack, Input Voltage 120VAC, Output Voltage 12VAC, Max. Wattage 600, NEMA Plug Configuration 5-15 P, Min. Time Setting 30 min., Max. Time Setting 23 hr., 30 min., Max. On/Off Cycles 2 Sets On/Off Trippers, Enclosure Material Painted Metal, Color Sand, Height 9-5/8 In., Width 8-5/8 In., Depth 5-1/8 In., Standards CSA/C-US

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated