Intermatic ML300RTWSN

Timer, 300 Watt Low Voltage Power Pack, Shielded, Sand Finish
$ 130.65

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)ML300RTWSN01Bulk
2h

Descriptions

Descriptions of Intermatic ML300RTWSN provided by its distributors.

TIMER, 300 WATT LOW VOLTAGE POWER PACK, SHIELDED, SAND FINISH
INTERMATIC ML300RTWSN Power Pack, 300W. More details: Power Pack, Input Voltage 120VAC, Output Voltage 12VAC, Max. Wattage 300, NEMA Plug Configuration 5-15 P, Min. Time Setting 30 min., Max. Time Setting 23 hr., 30 min., Max. On/Off Cycles 2 Sets On/Off Trippers, Enclosure Material Painted Metal, Color Sand, Height 9-5/8 In., Width 5-3/8 In., Depth 5, Standards CSA/C-US

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated