Intermatic ML200RT

Timer, 200 Watt Low Voltage Power Pack
$ 98.35

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)ML200RT01Bulk
3h

Descriptions

Descriptions of Intermatic ML200RT provided by its distributors.

TIMER, 200 WATT LOW VOLTAGE POWER PACK
INTERMATIC ML200RT Timer Power Pack, 200W. More details: Timer Power Pack, Input Voltage 120VAC, Output Voltage 12VAC, Max. Wattage 200, NEMA Plug Configuration 1-15 P, Min. Time Setting 30 min., Max. Time Setting 23 hr., 30 min., Max. On/Off Cycles 2 Sets On/Off Trippers, Enclosure Material Plastic, Color Black, Height 7-5/8 In., Width 5-7/8 In., Depth 5-7/8 In., Standards CSA/C-US

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated