Intermatic MIL72AQTUZH-120

Time Switch, 24 Hr, Battery Backup, 120V | Intermatic MIL72AQTUZH-120
$ 158.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic MIL72AQTUZH-120.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Intermatic MIL72AQTUZH-120 provided by its distributors.

TIME SWITCH,24 HR, BATTERY BACKUP, 120V | Intermatic MIL72AQTUZH-120
Electromechanical Timer,24-Hour,SPDT
24-Hour, Surface/DIN Rail Mount,
The MIL72 series time switches are designed to be mounted inside a control panel and can accommodate surface/DIN rail or flush panel mounting. The MIL72 series is a light duty commercial time switch for 12-24 VAC/VDC, 120 or 208/240 VAC single-phase applications.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIL72AQTUZH120