Intermatic LC4521C

HID, Incandescent Photocontrol, 1, 800 W, Gray/White, 90 sec Max, 30 sec Min
$ 14.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic LC4521C.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Intermatic LC4521C provided by its distributors.

HID, Incandescent Photocontrol, 1,800 W, Gray/White, 90 sec Max, 30 sec Min
Photo Cell, 120VAC, 1000W, in.Tin. Twist
LOCKING TYPE THERMAL PHOTOCONTROL, 120 V
These photocontrols install on light fixtures with ANSI C136.10 NEMA receptacles commonly found on street light fixtures. Locking type design facilitates fast installation and replacement of photocontrol.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated