Intermatic K4136M

INTERMATIC K4136M Photocontrol, Stem, 120/277VAC. More details: Photocontrol, Mounting Stem, Voltage 120/277VAC, Max....

Submit Request for Quote

Unfortunately we do not know of any distributors for K4136M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Intermatic K4136M provided by its distributors.

INTERMATIC K4136M Photocontrol, Stem, 120/277VAC. More details: Photocontrol, Mounting Stem, Voltage 120/277VAC, Max. Wattage 2000 to 4625, Max. Incandescent Amps 16.7, Max. Ballast Amps 15, 1 to 5 Foot Candles On, 3 to 15 Foot Candles Off, Color Gray, Temp. Range -40 Degrees to 158 Degrees F, Length 3 In., Width 1-1/2 In., Depth 1-1/2 In., Contact Form SPST, Housing Material Heavy Duty Die Cast, Setting On at Dusk, Off at Dawn, Standards UL, CSA, Includes Washer Gasket, Locking Nut

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated