Intermatic GMXST-O-120

INTERMATIC GMXST-O-120 Electromechanical Timer, 24-Hour, SPDT
$ 108.01

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Intermatic GMXST-O-120 provided by its distributors.

INTERMATIC GMXST-O-120 Electromechanical Timer,24-Hour,SPDT
TIME SWITCH, CLK FACE,26 | Intermatic GMXST-O-120
24-Hour, 120V 60Hz, NEMA 3R Outdoor
The GMX series time switches are universal mechanical time switches. They are a low cost alternative for applications that do not require more than 21 A or 2 HP @ 240 VAC. The timer is mounted in a UL Type 1 indoor or Type 3R outdoor plastic enclosure. The GMX is a light-duty commercial time switch ideal for 24, 120 or 208/240 VAC single-phase general applications.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated