Intermatic GMXST-I-120

Time Switch, Clk Face, 24 | Intermatic GMXST-I-120
$ 95.18

Price and Stock

Descriptions

Descriptions of Intermatic GMXST-I-120 provided by its distributors.

TIME SWITCH, CLK FACE,24 | Intermatic GMXST-I-120
Electromechanical Timer,24-Hour,SPDT
24-Hour, 120V 60Hz, NEMA 1 Indoor
The GMX series time switches are universal mechanical time switches. They are a low cost alternative for applications that do not require more than 21 A or 2 HP @ 240 VAC. The timer is mounted in a UL Type 1 indoor or Type 3R outdoor plastic enclosure. The GMX is a light-duty commercial time switch ideal for 24, 120 or 208/240 VAC single-phase general applications.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated