Intermatic FM1QTUZ-24U

Electromechanical Timer, 24-Hour, SPDT, Voltage: 12 to 24V AC/DC
$ 118.79

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Intermatic FM1QTUZ-24U provided by its distributors.

Electromechanical Timer, 24-Hour, SPDT, Voltage: 12 to 24V AC/DC
24-HOUR, SURFACE/DIN RAIL MOUNT, W/O BATTERY BACKUP, 24V
The FM1 series timer modules are designed to be integrated inside of a machine control panel, circuit board, or other equipment. They are a simple and low cost alternative for applications that do not require more than 21 A or 2 HP, 240 VAC. The FM1 is designed for 24-hour or 7-day control or overriding a functional typical state of a heating, ventilation, refrigeration, lighting, security, or pump system. The FM1 series is ideal for 12, 24 VAC/VDC,120 or 208/240VAC single-phase general applications.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated