Intermatic FM1D50E-24

Timer, Digital, 50 Prgm, 24V | Intermatic FM1D50E-24
$ 184.78

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)FM1D50E-2401Bulk
4h

Descriptions

Descriptions of Intermatic FM1D50E-24 provided by its distributors.

TIMER, DIGITAL, 50 PRGM,24V | Intermatic FM1D50E-24
INTERMATIC FM1D50E-24 Electronic Timer, 24 hr/7 Days, SPDT-NO/NC. More details: Electronic Timer, Operation Mode 24 hr./7 Days, Number of Channels 1, Contact Form SPDT-NO/NC, Voltage 24VAC/DC, Amps 16, HP @ 120V NO: 3/8, NC: 1/2, HP @ 240V NC: 3/4, NO: 1, Max. On/Off Cycles 50, Number of Pulse Events 50, Mounting Flush, Number of Poles 1, Watts 600 to 1000, Min. Time Setting 1 min., Max. Time Setting 7 days, Color Gray, Backup Device CR2032 Lithium Battery, Backup Time 3 yr., Operating Temp. -13 Degrees to 131 Degrees F, Height 2-3/4 In., Depth 2-1/4 In., Width 2-3/4 In.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM1D50E24