Intermatic FM1D50A-120

24-Hour or 7-Day 120V Electronic Surface/DIN Rail Mount Module, 16A, 50 Setpoint Programs, SPDT
$ 223.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic FM1D50A-120.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Descriptions

Descriptions of Intermatic FM1D50A-120 provided by its distributors.

24-Hour or 7-Day 120V Electronic Surface/DIN Rail Mount Module, 16A, 50 Setpoint Programs, SPDT
TIME CONTROL; SURFACE OR DIN RAIL MOUNT; SCREW; SPDT; 120 V; -18 TO DEGC | Intermatic FM1D50A-120
Electronic 24-Hour/7-Day Timer
INTERMATIC FM1D50A-120 Electronic Timer, 24 hr/7 Days, SPDT-NO/NC. More details: Electronic Timer, Operation Mode 24 hr./7 Days, Number of Channels 1, Contact Form SPDT-NO/NC, Voltage 120VAC, Amps 16, HP @ 120V NO: 3/8, NC: 1/2, HP @ 240V NC: 3/4, NO: 1, Max. On/Off Cycles 50, Number of Pulse Events 50, Mounting Surface or DIN Rail, Number of Poles 1, Watts 600 to 1000, Min. Time Setting 1 min., Max. Time Setting 7 days, Color Gray, Backup Device CR2032 Lithium Battery, Backup Time 3 yr., Operating Temp. -13 Degrees to 131 Degrees F, Height 4 In., Depth 2 In.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM1D50A120