Intermatic FM1D20E-240

Switch, Time; 16 A; 277 VAC; 10 to 24 AWG; 50/60 Hz; SPDT; Flush Mounting
$ 151.68
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)FM1D20E-24001Bulk
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic FM1D20E-240.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Descriptions

Descriptions of Intermatic FM1D20E-240 provided by its distributors.

SWITCH, TIME; 16 A; 277 VAC; 10 TO 24 AWG; 50/60 HZ; SPDT; FLUSH MOUNTING
INTERMATIC FM1D20E-240 Electronic Timer, 24 hr/7 Days, SPDT-NO/NC. More details: Electronic Timer, Operation Mode 24 hr./7 Days, Number of Channels 1, Contact Form SPDT-NO/NC, Voltage 240VAC, Amps 16, HP @ 120V NO: 3/8, NC: 1/2, HP @ 240V NC: 3/4, NO: 1, Max. On/Off Cycles 20, Number of Pulse Events 20, Mounting Flush, Number of Poles 1, Watts 600 to 1000, Min. Time Setting 1 min., Max. Time Setting 7 days, Color Gray, Backup Device CR2032 Lithium Battery, Backup Time 3 yr., Operating Temp. -13 Degrees to 131 Degrees F, Height 2-3/4 In., Depth 2-1/4 In., Width 2-3/4 In.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM1D20E240