Intermatic FM1D20E-120

Electronic 24-Hour/7-Day Timer Module, Flush Mount, 16A, 120V, 50/60Hz
$ 99,999.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic FM1D20E-120.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Descriptions

Descriptions of Intermatic FM1D20E-120 provided by its distributors.

Electronic 24-Hour/7-Day Timer Module, Flush Mount, 16A, 120V, 50/60Hz
TIME CONTROL; FLUSH PANEL MOUNT; SCREW;SPDT; 120 V; -18 TO DEGC
INTERMATIC FM1D20E-120 Electronic Timer, 24 hr/7 Days, SPDT-NO/NC. More details: Electronic Timer, Operation Mode 24 hr./7 Days, Number of Channels 1, Contact Form SPDT-NO/NC, Voltage 120VAC, Amps 16, HP @ 120V NO: 3/8, NC: 1/2, HP @ 240V NC: 3/4, NO: 1, Max. On/Off Cycles 20, Number of Pulse Events 20, Mounting Flush, Number of Poles 1, Watts 600 to 1000, Min. Time Setting 1 min., Max. Time Setting 7 days, Color Gray, Backup Device CR2032 Lithium Battery, Backup Time 3 yr., Operating Temp. -13 Degrees to 131 Degrees F, Height 2-3/4 In., Depth 2-1/4 In., Width 2-3/4 In.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM1D20E120