Intermatic FM1D20-24U

24-Hour or 7-Day 24V Electronic Panel Mount Module, 16A, 20 Setpoint Programs, SPDT
$ 145.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic FM1D20-24U.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

Descriptions

Descriptions of Intermatic FM1D20-24U provided by its distributors.

24-Hour or 7-Day 24V Electronic Panel Mount Module, 16A, 20 Setpoint Programs, SPDT
1 CHANNEL PANEL MOUNT TIMER SURFACE MOUNT TIME SWITCH, 24 V AC/DC, SPDT
INTERMATIC FM1D20-24U Electronic Timer, 24 hr/7 Days, SPDT-NO/NC. More details: Electronic Timer, Operation Mode 24 hr./7 Days, Number of Channels 1, Contact Form SPDT-NO/NC, Voltage 24VAC/DC, Amps 16, HP @ 120V NO: 3/8, NC: 1/2, HP @ 240V NC: 3/4, NO: 1, Max. On/Off Cycles 20, Number of Pulse Events 20, Mounting Panel, Number of Poles 1, Watts 600 to 1000, Min. Time Setting 1 min., Max. Time Setting 7 days, Color Gray, Backup Device CR2032 Lithium Battery, Backup Time 3 yr., Operating Temp. -13 Degrees to 131 Degrees F, Height 3 In., Depth 2 In., Width 3 In.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated