Intermatic FM1D14-AV-U

Electronic Timer Module, 24-HOUR/7-DAY, 120-277VAC
$ 175.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic FM1D14-AV-U.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Intermatic FM1D14-AV-U provided by its distributors.

ELECTRONIC TIMER MODULE, 24-HOUR/7-DAY, 120-277VAC
The FM1D14 Series is a great value electronic time-based control solution for ventilating, heating, cooling, lighting or other electrical loads in commercial and industrial applications. These one-channel time switches are programmable for 24-hour or 7-day schedules. The FM1D14 Series is intended for either panel, surface, flush or DIN rail mounting. Flush and surface/DIN rail (A & E models) are completely enclosed in a plastic housing and include a terminal cover, dust cover and subbase for installation and hard wiring.
INTERMATIC FM1D14AV-U Electronic Timer, 24 hr/7 Days, SPDT. More details: Electronic Timer, Operation Mode 24 hr./7 Days, Number of Channels 1, Contact Form SPDT, Voltage 120 to 277VAC, Amps 15, HP @ 120V 1/2, HP @ 240V 1, Max. On/Off Cycles 14, Number of Pulse Events 0, Mounting Panel, Number of Poles 2, Min. Time Setting 1 min., Max. Time Setting 24 hr., Color Gray, Backup Device Ni-MH Rechargeable Battery, Backup Time 2500 hr., Operating Temp. -40 Degrees to 131 Degrees F, Display Height 1/2 In., Display Width 1 In., Height 2 In., Depth 3 In., Width 3 In.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM1D14AV-U