The FD Series Decorator Countdown Timers are designed to replace any standard or decorator style wall switch, single- or multi-gang. These mechanical timers do not require electricity to operate. They automatically limit the ON times for fans, lighting, motors, heaters and other energy consuming loads. *NOTE: Not for use with sunlamps, saunas, or loads that could cause personal injury if timed incorrectly.
Intermatic FD60MC Time Switch. Intermatic® Spring Wound Timer Auto Off Decorator Mechanical Series: FD Series 125/257 VAC 15 A 1 hp 2 hp 1 Pole 1NO SPST Contact Form 60 min Time Setting Teeter Electrical Connections -40 to 104 deg F Wall Mounting 2.79 in H x 1.6 in W x 1.19 in D Dimensions. Additional Description: INTR-FD60MC 60 Minute 125-277 V SPST Ivory. Catalog Description: This 60 min ivory Decorator Auto-Off Timer is designed to replace any standard wall switch - single or multi-gang. The energy-efficient mechanical timer does not require electricity to operate. In addition it automatically limits the ON times for fans lighting motors heaters and other energy consuming loads..