Intermatic ET1725CR

Time Switch, Electronic, DPST, | Intermatic ET1725CR
$ 300.52

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)ET1725CR01Bulk
8h

Descriptions

Descriptions of Intermatic ET1725CR provided by its distributors.

TIME SWITCH, ELECTRONIC, DPST, | Intermatic ET1725CR
INTERMATIC ET1725CR Electronic Timer, 7 Days, SPST. More details: Electronic Timer, Operation Mode 7 Days, Number of Channels 2, Contact Form SPST, Voltage 120/208 to 240/277VAC, Amps 30, HP @ 120V 1, HP @ 240V 2, Max. On/Off Cycles 14, Number of Pulse Events 14, Pulse Duration 2 sec., Enclosure Metal, Mounting Surface, Number of Poles 1, Min. Time Setting 1 min., Max. Time Setting 7 days, NEMA Rating 3R, Color Gray, Backup Device AAA Battery, Backup Time 3 yr., Operating Temp. -40 Degrees to 155 Degrees F, Display Height 1 In., Display Width 2-3/4 In.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated