Intermatic ET1715C

7-DAY 20/30 Amp, SPDT, Electronic Timeswitch - Clock
$ 298.92
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)ET1715C01Bulk
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic ET1715C.

RS (Formerly Allied Electronics)

Datasheet4 pages14 years ago

Descriptions

Descriptions of Intermatic ET1715C provided by its distributors.

7-DAY 20/30 AMP, SPDT, ELECTRONIC TIMESWITCH - CLOCK
INTERMATIC ET1715C Electronic Timer, 7 Days, SPDT. More details: Electronic Timer, Operation Mode 7 Days, Number of Channels 1, Contact Form SPDT, Voltage 120/208 to 240/277VAC, Amps 10/30, HP @ 120V 1, HP @ 240V 2, Max. On/Off Cycles 14, Number of Pulse Events 28, Enclosure Metal, Mounting Surface, Number of Poles 1, Min. Time Setting 1 min., Max. Time Setting 7 days, NEMA Rating 1, Color Gray, Backup Device AAA Battery, Backup Time 3 yr., Operating Temp. -40 Degrees to 155 Degrees F, Height 7-3/4 In., Depth 3 In., Width 5 In.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated