Intermatic ET1125CR

Timeswitch - Clock, Electronic, 24-HOUR 30A 2XSPST/DPST 120-277V 3R Steel Encl
$ 280.01

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)ET1125CR01Bulk
7h

Descriptions

Descriptions of Intermatic ET1125CR provided by its distributors.

TIMESWITCH - CLOCK, ELECTRONIC, 24-HOUR 30A 2XSPST/DPST 120-277V 3R STEEL ENCL
INTERMATIC ET1125CR Electronic Timer, 24 hr, SPST. More details: Electronic Timer, Operation Mode 24 hr., Number of Channels 2, Contact Form SPST, Voltage 120/208 to 240/277VAC, Amps 30, HP @ 120V 1, HP @ 240V 2, Max. On/Off Cycles 14, Number of Pulse Events 14, Pulse Duration 2 sec., Enclosure Metal, Mounting Snap-In, Number of Poles 2, Min. Time Setting 1 min., Max. Time Setting 24 hr., NEMA Rating 3R, Color Gray, Backup Device (2) AAA Battery, Backup Time 3 yr., Operating Temp. -40 Degrees to 155 Degrees F, Height 9-3/8 In., Depth 3-5/8 In.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated