Intermatic EI400LAC

Electronic Wall Timer 1-Pole 3-way 15A 12-277VAC
$ 82.535

Price and Stock

Descriptions

Descriptions of Intermatic EI400LAC provided by its distributors.

Electronic Wall Timer 1-Pole 3-way 15A 12-277VAC
Offering a programmable countdown time between one second and 24 hours, this versatile timer can handle any application, regardless of load type. No neutral connection is required. *NOTE: Not for use with sunlamps, saunas, or loads that could cause personal injury if timed incorrectly.
INTERMATIC EI400LAC Timer, Elect, WallSwitch, 120-277V, 20A, LtAl. More details: Wall Switch Timer, Min. Time Setting 1 sec., Max. Time Setting 24 hr., Max. On/Off Cycles 1, Voltage 120/277VAC, Watts 1800/4155, Amps 20, 1-Pole/3-Way, HP @ 120V 1, HP @ 240V 2, Type of Switch Electronic, Color Light Almond, Length 5-1/4 In., Width 1-3/4 In., Style Wall Switch, Depth 1-3/4 In., Number of Gangs 1, Battery Type CR2 Lithium, Standards UL/CSA

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated