Intercontec BSTA108NN00580236000

CIRCULAR CONN, PLUG, 8POS, CABLE; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of...

Submit Request for Quote

Unfortunately we do not know of any distributors for BSTA108NN00580236000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Intercontec BSTA108NN00580236000 provided by its distributors.

CIRCULAR CONN, PLUG, 8POS, CABLE; Product Range:-; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:8Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Styl 31AJ4148

Manufacturer Aliases

Intercontec has several brands around the world that distributors may use as alternate names. Intercontec may also be known as the following names:

  • Intercontec Te Connectivity
  • Intercontec Produkt
  • TE Intercontec
  • INTERCONTEK
  • Intercontec (TE)
  • INTERCONTEC PRODUKT GMBH