Intel / Altera QG82945GSE SLB2R

Dram Controller, 64M X 16, Cmos, PBGA998, 34 X 34 Mm, 0.8128 Mm Pitch, FCBGA-998
$ 13.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera QG82945GSE SLB2R.

IHS

Datasheet0 pages0 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel / Altera QG82945GSE SLB2R provided by its distributors.

DRAM Controller, 64M X 16, CMOS, PBGA998, 34 X 34 MM, 0.8128 MM PITCH, FCBGA-998
DDR2-400,DDR2-533 1V 1.1V PCI,SATA,USB 64bit BGA 27mm*27mm*1.755mm
IC Express Chipset Family 533MHz 6W FCBGA-998
Mobile Intel Express Chipset 998-Pin uFC-BGA
82945GSE Graphics and Memory Controller Hub (GMCH)
CHIPSETS 945GSE EXPRESS CHIP SET
IC, GRAPHICS AND MEM CNTRL HUB; Memory Controller Type:Dynamic RAM; Digital IC Case Style:BGA; No. of Pins:998; Interface Type:PCI, SATA, USB; Package / Case:FCBGA; Supply Voltage Range:1.05V, 1.8V, 2.5V, 3.3V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • QG82945GSE S LB2R
  • QG82945GSE(SLB2R)
  • QG82945GSE.SLB2R
  • QG82945GSE/SLB2R
  • QG82945GSE? S LB2R
  • QG82945GSESLB2R