Intel FH8065301542215S R1X8

MPU Atom 64-Bit 1460MHz 1170-Pin FC-BGA Tray
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellFH8065301542215S R1X8.01
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel FH8065301542215S R1X8.

CAD Models

Download Intel FH8065301542215S R1X8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel FH8065301542215S R1X8 provided by its distributors.

MPU Atom 64-Bit 1460MHz 1170-Pin FC-BGA Tray
Atom™ Processor E3826 (1M Cache, 1.46 GHz) FC-BGA13F, Tray
MPU, 64BIT, 1.46GHZ, FCBGA-1170
Mpu, 64Bit, 1.46Ghz, Fcbga-1170; Product Range:Atom Family E3800 Series Microprocessors; Mpu Core Size:64Bit; Program Memory Size:1Mb; No. Of Pins:1170Pins; Mpu Case Style:Fcbga; Supply Voltage Min:-; Supply Voltage Max:-; Operating Rohs Compliant: Yes |Intel FH8065301542215S R1X8

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH8065301542215 S R1X8
  • FH8065301542215 SR1X8
  • FH8065301542215-SR1X8
  • FH8065301542215S R1X8.
  • FH8065301542215S-R1X8
  • FH8065301542215SR1X8