Intel FH8065301542213S R1RC

MPU Atom™ Processor E3826 RISC 64bit 22nm 1.46GHz 1170-Pin FCBGA Tray
$ 101.7
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel FH8065301542213S R1RC.

IHS

Datasheet3 pages7 years ago

Farnell

CAD Models

Download Intel FH8065301542213S R1RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-07-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Intel FH8065301542213S R1RC provided by its distributors.

MPU Atom™ Processor E3826 RISC 64bit 22nm 1.46GHz 1170-Pin FCBGA Tray
MPU Atom 64-Bit 1460MHz 1170-Pin FC-BGA Tray
Mpu, 64Bit, 1.46Ghz, Fcbga-1170; Product Range:Atom Family E3800 Series Microprocessors; Mpu Core Size:64Bit; Program Memory Size:1Mb; No. Of Pins:1170Pins; Mpu Case Style:Fcbga; Supply Voltage Min:-; Supply Voltage Max:-; Operating Rohs Compliant: Yes |Intel FH8065301542213S R1RC

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH8065301542213 S R1RC
  • FH8065301542213/SR1RC
  • FH8065301542213S R1RC.
  • FH8065301542213SR1RC