Intel FH8065301487918-SR1X7

MPU Atom™ Processor E3827 RISC 64bit 22nm 1.75GHz 1170-Pin FCBGA
$ 62.962
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel FH8065301487918-SR1X7.

Farnell

Datasheet5,308 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2015-03-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Intel FH8065301487918-SR1X7 provided by its distributors.

MPU Atom™ Processor E3827 RISC 64bit 22nm 1.75GHz 1170-Pin FCBGA
MPU Atom 64-Bit 1750MHz 1170-Pin FC-BGA Tray
Microprocessor, 64-Bit, 1750MHz, CMOS, PBGA1170
DDR3L-1333 2 1.75GHz 64bit Atom BGA 25mm*27mm
Mpu, 64Bit, 1.75Ghz, Fcbga-1170; Product Range:Atom Family E3800 Series Microprocessors; Mpu Core Size:64Bit; Program Memory Size:1Mb; No. Of Pins:1170Pins; Mpu Case Style:Fcbga; Supply Voltage Min:-; Supply Voltage Max:-; Operating Rohs Compliant: Yes |Intel FH8065301487918S R1X7

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH8065301487918 SR1X7
  • FH8065301487918S R1X7
  • FH8065301487918S R1X7.
  • FH8065301487918SR1X7