Intel FH8065301487916S R1RD

MPU Atom Processor E3827 RISC 64-Bit 22nm 1.75GHz Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel FH8065301487916S R1RD.

Farnell

Datasheet5,308 pages11 years ago

CAD Models

Download Intel FH8065301487916S R1RD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2015-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel FH8065301487916S R1RD provided by its distributors.

MPU Atom Processor E3827 RISC 64-Bit 22nm 1.75GHz Tray
MPU Atom 64-Bit 1750MHz 1170-Pin FC-BGA Tray
Microprocessor, 64-Bit, 1750MHz, CMOS, PBGA1170
MPU, 64BIT, 1.75GHZ, FCBGA-1170
Mpu, 64Bit, 1.75Ghz, Fcbga-1170; Product Range:Atom Family E3800 Series Microprocessors; Mpu Core Size:64Bit; Program Memory Size:1Mb; No. Of Pins:1170Pins; Mpu Case Style:Fcbga; Supply Voltage Min:1.35V; Supply Voltage Max:3.3V; Rohs Compliant: Yes |Intel FH8065301487916S R1RD

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH8065301487916 S R1RD
  • FH8065301487916 SR1RD
  • FH8065301487916S R1RD.
  • FH8065301487916SR1RD