Intel FH8065301487717S R1X6

MPU Atom® Processor E3845 RISC 64bit 22nm 1.91GHz 1170-Pin FCBGA Tray
$ 55.294
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel FH8065301487717S R1X6.

Farnell

Datasheet5,308 pages11 years ago

CAD Models

Download Intel FH8065301487717S R1X6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel FH8065301487717S R1X6 provided by its distributors.

MPU Atom® Processor E3845 RISC 64bit 22nm 1.91GHz 1170-Pin FCBGA Tray
Microprocessor, 64-Bit, 1910MHz, CMOS, PBGA1170
MPU CISC 64-Bit 1.91GHz 1170-Pin FCBGA Tray
MPU, 64BIT, 1.91GHZ, FCBGA-1170
MPU, 64BIT, 1.91GHZ, FCBGA-1170; Product Range: -; MPU Core Size: 64bit; Program Memory Size: 2MB; No. of Pins: 1170Pins; MPU Case Style: FCBGA; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH8065301487717 S R1X6
  • FH8065301487717 SR1X6
  • FH8065301487717S R1X6.
  • FH8065301487717SR1X6