Intel / Altera EPF6016AQC208-1N

FPGA FLEX 6000 Family 16K Gates 1320 Cells 200MHz 0.42um Technology 3.3V 208-Pin PQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6016AQC208-1N.

IHS

Datasheet57 pages21 years ago

Farnell

TME

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel / Altera EPF6016AQC208-1N provided by its distributors.

FPGA FLEX 6000 Family 16K Gates 1320 Cells 200MHz 0.42um Technology 3.3V 208-Pin PQFP
ALTERA EPF6016AQC208-1N FPGA, FLEX 6000, 16K GATES, 208PQFP
FLEX 6000 EPF6016 208-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 2.5/3.33.3V 172MHz 0C~85C TJ
LOADABLE PLD, CMOS, FQFP, QFP208,1.2SQ,20
FPGA, FLEX 6000, 16K GATES, 208PQFP; No. of Logic Blocks: -; No. of Macrocells: 1320; FPGA Family: FLEX 6000; Logic Case Style: QFP; No. of Pins: 208Pins; No. of Speed Grades: 1; Total RAM Bits: -; No. of I/O's: 171I/O's; Clock

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED