Intel / Altera EP2C5Q208I8

FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 208-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C5Q208I8.

IHS

Datasheet470 pages18 years ago
Datasheet470 pages18 years ago

element14

iiiC

Farnell

CAD Models

Download Intel / Altera EP2C5Q208I8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEP2C8Q208C8N
FPGA Cyclone® II Family 8256 Cells 402.58MHz 90nm Technology 1.2V 208-Pin PQFP
Intel / AlteraEP2C8Q208I8N
FPGA Cyclone« II Family 8256 Cells 402.58MHz 90nm Technology 1.2 Volt 208-Pin PQFP
Intel / AlteraEP2C8Q208C7N
FPGA Cyclone® IIFamily 8256Cells 402.58MHz 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP6E-5QN208C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP2C5Q208I8 provided by its distributors.

FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 208-Pin PQFP
CYCLONE II DEVICE FAMILY Field Programmable Gate Array, 288 CLBs, 4608-Cell, CMOS, PQFP208
FPGA, CYCLONE II, 5K ELEMENTS, PQFP208; No. of Logic Blocks: -; No. of Macrocells: 4608; FPGA Family: Cyclone II; Logic Case Style: QFP; No. of Pins: 208Pins; No. of Speed Grades: -; No. of I/O's: 142I/O's; Clock Management: PL
; Logic Type:EP2C5; Logic Base Number:2; No. of I/O Pins:142; Termination Type:SMD; Package/Case:208-PQFP; No. of Pins:208; IC Generic Number:; Leaded Process Compatible:No; Operating Temp. Max:100°C; Operating Temp. Min:-40°C ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C5Q208-I8