Descriptions of Intel EMBAT945GSERRDK provided by its distributors.
Atom, N270, 945Gse, Usb 2.0, Audio Codec, Dev Kit; Circuito Integrado, Fabricante:Intel; Núcleo, Arquitectura:Atom; Núcleo, Subarquitectura:Atom; Núcleo De Silicio, Numeración:Ad8339; Nombre De La Familia Del Silicio:N270 |Intel EMBAT945GSERRDK
KIT, DEV, ATOM PROC N270, 945GSE; Silicon Manufacturer:Intel; Core Architecture:Atom; Silicon Core Number:945GSE; Kit Contents:Development Board, Mini-ITX Chassis, 12V Power Supply, SATA Hard Drive, DVD Drive, Jumpers, CD; Features:VGA Port, DVI-D, PCIe x1 Port, 10/100/1000 Realtek RTL8111 Ethernet Controller; Development Tool Type:Hardware / Software - Dev Kit; Kit Contents Descriptive:Mini-ITX (6.75'' x 6.75'') development board, Mini-ITX chassis, One (1) GB DDR2 533 MHz memory SODIMM, 12 VDC power supply, SATA hard drive, SATA DVD drive, Pre-installed jumpers, BIOS pre-installed in flash memory, Documentation and software CD; Kit Features:Power-optimized Intel Atom Processor, Graphics Memory Controller Hub, High Definition Audio Codec; MCU Supported Families:N270; Supported Devices:945GSE; Tool / Board Application:Development; Type:Development Kit